24 AWG Hook-Up Wire 11/0.0063" Brown 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-24-1-0500-006-1-TS

DigiKey Part Number
CN344N-50-ND
Manufacturer
Manufacturer Product Number
1672-24-1-0500-006-1-TS
Description
HOOK-UP STRND 24AWG 300V BRN 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Brown 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1240,64000 Kč240,64 Kč
2230,03500 Kč460,07 Kč
5214,68400 Kč1 073,42 Kč
10205,27600 Kč2 052,76 Kč
20194,65150 Kč3 893,03 Kč
50182,85060 Kč9 142,53 Kč
100173,41410 Kč17 341,41 Kč
200165,15555 Kč33 031,11 Kč
500154,53982 Kč77 269,91 Kč
Manufacturers Standard Package
Unit Price without VAT:240,64000 Kč
Unit Price with VAT:291,17440 Kč
Alternate Color
HOOK-UP STRND 24AWG 300V BLK 50'
In-Stock: 4
Unit Price: 240,64000 Kč
HOOK-UP STRND 24AWG 300V WHT 50'
In-Stock: 1
Unit Price: 240,64000 Kč
HOOK-UP STRND 24AWG 300V YEL 50'
In-Stock: 11
Unit Price: 225,94000 Kč
HOOK-UP STRND 24AWG 300V RED 50'
In-Stock: 6
Unit Price: 234,97000 Kč
HOOK-UP STRND 24AWG 300V BLU 50'
In-Stock: 4
Unit Price: 225,94000 Kč
Alternate Length
HOOK-UP STRND 24AWG BROWN
In-Stock: 0
Unit Price: 13,65000 Kč
HOOK-UP STRND 24AWG 300V BRN 25'
In-Stock: 4
Unit Price: 137,75000 Kč
HOOK-UP STRND 24AWG BRN 100'
In-Stock: 3
Unit Price: 405,47000 Kč