
3070 BR005 | |
|---|---|
DigiKey Part Number | A3070N-100-ND |
Manufacturer | |
Manufacturer Product Number | 3070 BR005 |
Description | HOOK-UP STRND 24AWG BROWN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1015 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 630,07000 Kč | 1 630,07 Kč |
| 2 | 1 551,43500 Kč | 3 102,87 Kč |
| 3 | 1 506,95667 Kč | 4 520,87 Kč |
| 5 | 1 452,47400 Kč | 7 262,37 Kč |
| 7 | 1 417,48429 Kč | 9 922,39 Kč |
| 10 | 1 381,14300 Kč | 13 811,43 Kč |
| 25 | 1 291,32680 Kč | 32 283,17 Kč |
| 50 | 1 226,54780 Kč | 61 327,39 Kč |
| 100 | 1 164,37270 Kč | 116 437,27 Kč |
| Unit Price without VAT: | 1 630,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 972,38470 Kč |








