24 AWG Hook-Up Wire 7/32 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3070 GR005

DigiKey Part Number
A3070G-100-ND
Manufacturer
Manufacturer Product Number
3070 GR005
Description
HOOK-UP STRND 24AWG GREEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.088" (2.24mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Ratings
ISO 10993, UL Style 1015
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
10016,61780 Kč1 661,78 Kč
20015,81360 Kč3 162,72 Kč
30015,35933 Kč4 607,80 Kč
50014,80192 Kč7 400,96 Kč
70014,44423 Kč10 110,96 Kč
1 00014,07286 Kč14 072,86 Kč
Manufacturers Standard Package
Unit Price without VAT:16,61780 Kč
Unit Price with VAT:20,10754 Kč
Alternate Color
HOOK-UP STRND 24AWG WHITE
In-Stock: 1300
Unit Price: 16,61780 Kč
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 29
Unit Price: 1 695,38000 Kč
HOOK-UP STRND 24AWG RED 100'
In-Stock: 16
Unit Price: 1 695,38000 Kč
HOOK-UP STRND 24AWG YELLOW 100'
In-Stock: 44
Unit Price: 1 695,38000 Kč
HOOK-UP STRND 24AWG BLUE
In-Stock: 2600
Unit Price: 16,61780 Kč
Alternate Length
HOOK-UP STRND 24AWG GREEN
In-Stock: 0
Unit Price: 7,49776 Kč