HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-26-1-0500-003-1-TS

DigiKey Part Number
1175-1569-26-1-0500-003-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1569-26-1-0500-003-1-TS
Description
HOOK-UP STRND 26AWG YEL FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Yellow 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 114
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
510,82000 Kč54,10 Kč
1010,29300 Kč102,93 Kč
259,65760 Kč241,44 Kč
509,20300 Kč460,15 Kč
1008,76100 Kč876,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,00000 Kč
Unit Price with VAT:14,52000 Kč
Alternate Color
HOOK-UP STRND 26AWG BLK FEET
In-Stock: 7876
Unit Price: 12,00000 Kč
HOOK-UP STRND 26AWG ORN FEET
In-Stock: 1335
Unit Price: 12,00000 Kč
HOOK-UP STRND 26AWG BLU FEET
In-Stock: 4025
Unit Price: 12,00000 Kč
HOOK-UP STRND 26AWG RED FEET
In-Stock: 3367
Unit Price: 12,00000 Kč
HOOK-UP STRND 26AWG WHT FEET
In-Stock: 4179
Unit Price: 12,00000 Kč
Alternate Length
WIRE
In-Stock: 0
Unit Price: 2,21068 Kč