
1569-26-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-1569-26-1-0500-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1569-26-1-0500-001-1-TS |
Description | HOOK-UP STRND 26AWG BLK FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Black 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 $ | 0,57 $ |
| 5 | 0,51400 $ | 2,57 $ |
| 10 | 0,48900 $ | 4,89 $ |
| 25 | 0,45880 $ | 11,47 $ |
| 50 | 0,43720 $ | 21,86 $ |
| 100 | 0,41620 $ | 41,62 $ |
| Unit Price without VAT: | 0,57000 $ |
|---|---|
| Unit Price with VAT: | 0,68970 $ |














