
1569-26-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-1569-26-1-0500-004-1-TS-ND 1175-1569-26-1-0500-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1569-26-1-0500-004-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Red 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.051" (1.30mm) |
Mfr | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0063" | Ratings UL Style 1569 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 5 | 10,72000 Kč | 53,60 Kč |
| 10 | 10,19800 Kč | 101,98 Kč |
| 25 | 9,56840 Kč | 239,21 Kč |
| 50 | 9,10960 Kč | 455,48 Kč |
| 100 | 8,67590 Kč | 867,59 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 2,22946 Kč | 1 114,73 Kč |
| 1 000 | 2,12163 Kč | 2 121,63 Kč |
| 1 500 | 2,06094 Kč | 3 091,41 Kč |
| 2 500 | 1,98636 Kč | 4 965,90 Kč |
| 3 500 | 1,93855 Kč | 6 784,93 Kč |
| 5 000 | 1,88884 Kč | 9 444,20 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |






