
1569-26-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | 1175-1569-26-1-0500-008-1-TS-ND 1175-1569-26-1-0500-008-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1569-26-1-0500-008-1-TS |
Description | HOOK-UP STRND 26AWG ORN FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Orange 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.051" (1.30mm) |
Mfr | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0063" | Ratings UL Style 1569 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 5 | 10,63600 Kč | 53,18 Kč |
| 10 | 10,13600 Kč | 101,36 Kč |
| 25 | 9,50160 Kč | 237,54 Kč |
| 50 | 9,05120 Kč | 452,56 Kč |
| 100 | 8,61750 Kč | 861,75 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 2,27784 Kč | 1 138,92 Kč |
| 1 000 | 2,16814 Kč | 2 168,14 Kč |
| 1 500 | 2,10599 Kč | 3 158,98 Kč |
| 2 500 | 2,02974 Kč | 5 074,35 Kč |
| 3 500 | 1,98085 Kč | 6 932,98 Kč |
| 5 000 | 1,93009 Kč | 9 650,45 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |






