
1569-26-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-1569-26-1-0500-001-1-TS-ND 1175-1569-26-1-0500-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1569-26-1-0500-001-1-TS |
Description | HOOK-UP STRND 26AWG BLK FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Black 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 5 | 10,62400 Kč | 53,12 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 25 | 9,50800 Kč | 237,70 Kč |
| 50 | 9,05860 Kč | 452,93 Kč |
| 100 | 8,62600 Kč | 862,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,22200 Kč | 1 111,00 Kč |
| 1 000 | 2,11492 Kč | 2 114,92 Kč |
| 1 500 | 2,05431 Kč | 3 081,47 Kč |
| 2 500 | 1,98003 Kč | 4 950,07 Kč |
| 3 500 | 1,93236 Kč | 6 763,26 Kč |
| 5 000 | 1,88289 Kč | 9 414,45 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |









