
V3-119 | |
|---|---|
DigiKey Part Number | 480-2881-ND |
Manufacturer | |
Manufacturer Product Number | V3-119 |
Description | SWITCH SNAP ACTION SPDT 11A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 227gf | |
Release Force | 57gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,64000 Kč | 345,64 Kč |
| 10 | 286,13300 Kč | 2 861,33 Kč |
| 25 | 265,40680 Kč | 6 635,17 Kč |
| 50 | 250,73500 Kč | 12 536,75 Kč |
| 200 | 240,72780 Kč | 48 145,56 Kč |
| Unit Price without VAT: | 345,64000 Kč |
|---|---|
| Unit Price with VAT: | 418,22440 Kč |



