New Product
26 AWG Hook-Up Wire 7/0.0063" Green 30V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-26-1-0500-007-1-TS

DigiKey Part Number
1175-10064-26-1-0500-007-1-TS-ND
1175-10064-26-1-0500-007-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
10064-26-1-0500-007-1-TS
Description
WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Green 30V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.027" (0.69mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
500.0' (152.4m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 936
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
513,64800 Kč68,24 Kč
1012,99800 Kč129,98 Kč
2512,17880 Kč304,47 Kč
5011,59920 Kč579,96 Kč
10011,04490 Kč1 104,49 Kč
Spool
QuantityUnit PriceExt Price
5004,33776 Kč2 168,88 Kč
1 0004,12695 Kč4 126,95 Kč
1 5004,00768 Kč6 011,52 Kč
2 5003,86162 Kč9 654,05 Kč
3 5003,76788 Kč13 187,58 Kč
5 0003,67049 Kč18 352,45 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč
Alternate Color
HOOK-UP STRND 26AWG 30V BRN FEET
In-Stock: 6733
Unit Price: 15,33000 Kč
HOOK-UP STRND 26AWG 30V YEL FEET
In-Stock: 4665
Unit Price: 15,33000 Kč
WIRE
In-Stock: 0
Unit Price: 15,33000 Kč
HOOK-UP STRND 26AWG 30V RED FEET
In-Stock: 199
Unit Price: 15,33000 Kč
WIRE
In-Stock: 7986
Unit Price: 15,54000 Kč