
10064-26-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-26-1-0500-005-1-TS-ND 1175-10064-26-1-0500-005-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-26-1-0500-005-1-TS |
Description | HOOK-UP STRND 26AWG 30V BLU FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Blue 30V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.027" (0.69mm) |
Mfr | Jacket (Insulation) Thickness 0.004" (0.09mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 30V |
Cable Type | Operating Temperature 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0063" | Ratings UL Style 10064 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 5 | 13,55600 Kč | 67,78 Kč |
| 10 | 12,91000 Kč | 129,10 Kč |
| 25 | 12,09600 Kč | 302,40 Kč |
| 50 | 11,52060 Kč | 576,03 Kč |
| 100 | 10,97000 Kč | 1 097,00 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 4,30832 Kč | 2 154,16 Kč |
| 1 000 | 4,09894 Kč | 4 098,94 Kč |
| 1 500 | 3,98048 Kč | 5 970,72 Kč |
| 2 500 | 3,83541 Kč | 9 588,52 Kč |
| 3 500 | 3,74231 Kč | 13 098,08 Kč |
| 5 000 | 3,64558 Kč | 18 227,90 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |







