
1569-26-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-1569-26-1-0500-005-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1569-26-1-0500-005-1-TS |
Description | HOOK-UP STRND 26AWG BLU FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Blue 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 5 | 10,82000 Kč | 54,10 Kč |
| 10 | 10,29300 Kč | 102,93 Kč |
| 25 | 9,65760 Kč | 241,44 Kč |
| 50 | 9,20300 Kč | 460,15 Kč |
| 100 | 8,76100 Kč | 876,10 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |










