HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-20-1-0500-008-1-TS

DigiKey Part Number
CN545A-100-ND
Manufacturer
Manufacturer Product Number
1569-20-1-0500-008-1-TS
Description
HOOK-UP STRND 20AWG ORN 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1488,78000 Kč488,78 Kč
3456,29333 Kč1 368,88 Kč
5436,19800 Kč2 180,99 Kč
10413,65400 Kč4 136,54 Kč
25388,58320 Kč9 714,58 Kč
50368,53080 Kč18 426,54 Kč
100350,97930 Kč35 097,93 Kč
500325,91042 Kč162 955,21 Kč
Manufacturers Standard Package
Unit Price without VAT:488,78000 Kč
Unit Price with VAT:591,42380 Kč
Alternate Color
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 6
Unit Price: 436,16000 Kč
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 5
Unit Price: 436,16000 Kč
HOOK-UP STRND 20AWG YEL 100'
In-Stock: 13
Unit Price: 488,78000 Kč
HOOK-UP STRND 20AWG RED 100'
In-Stock: 0
Unit Price: 436,16000 Kč
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 7
Unit Price: 436,16000 Kč
Alternate Length
HOOK-UP STRND 20AWG ORN 500'
In-Stock: 6
Unit Price: 1 921,65000 Kč
HOOK-UP STRND 20AWG 300V ORN 50'
In-Stock: 3
Unit Price: 258,70000 Kč
HOOK-UP STRND 20AWG 300V ORN 25'
In-Stock: 12
Unit Price: 158,72000 Kč