HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-20-1-0500-008-1-TS

DigiKey Part Number
CN545A-25-ND
Manufacturer
Manufacturer Product Number
1569-20-1-0500-008-1-TS
Description
HOOK-UP STRND 20AWG 300V ORN 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Orange 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1158,72000 Kč158,72 Kč
2151,14000 Kč302,28 Kč
4143,61250 Kč574,45 Kč
10134,53100 Kč1 345,31 Kč
20127,73150 Kč2 554,63 Kč
40121,68475 Kč4 867,39 Kč
100114,12470 Kč11 412,47 Kč
200108,83375 Kč21 766,75 Kč
400103,54338 Kč41 417,35 Kč
Manufacturers Standard Package
Unit Price without VAT:158,72000 Kč
Unit Price with VAT:192,05120 Kč
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 25'
In-Stock: 29
Unit Price: 145,67000 Kč
HOOK-UP STRND 20AWG 300V WHT 25'
In-Stock: 9
Unit Price: 158,72000 Kč
HOOK-UP STRND 20AWG 300V YEL 25'
In-Stock: 10
Unit Price: 145,67000 Kč
HOOK-UP STRND 20AWG 300V RED 25'
In-Stock: 11
Unit Price: 145,67000 Kč
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 8
Unit Price: 158,72000 Kč
Alternate Length
HOOK-UP STRND 20AWG ORN 500'
In-Stock: 6
Unit Price: 1 921,65000 Kč
HOOK-UP STRND 20AWG ORN 100'
In-Stock: 4
Unit Price: 488,78000 Kč
HOOK-UP STRND 20AWG 300V ORN 50'
In-Stock: 3
Unit Price: 258,70000 Kč