20 AWG Hook-Up Wire 21/0.0071" Green 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-20-1-0500-007-1-TS

DigiKey Part Number
CN544G-25-ND
Manufacturer
Manufacturer Product Number
1569-20-1-0500-007-1-TS
Description
HOOK-UP STRND 20AWG 300V GRN 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Green 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.071" (1.80mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 1569
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1150,16000 Kč150,16 Kč
2143,07000 Kč286,14 Kč
3139,03667 Kč417,11 Kč
5134,10000 Kč670,50 Kč
7130,94286 Kč916,60 Kč
10127,67700 Kč1 276,77 Kč
Manufacturers Standard Package
Unit Price without VAT:150,16000 Kč
Unit Price with VAT:181,69360 Kč
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 25'
In-Stock: 13
Unit Price: 150,16000 Kč
HOOK-UP STRND 20AWG 300V WHT 25'
In-Stock: 8
Unit Price: 150,16000 Kč
HOOK-UP STRND 20AWG 300V YEL 25'
In-Stock: 6
Unit Price: 150,16000 Kč
HOOK-UP STRND 20AWG 300V RED 25'
In-Stock: 0
Unit Price: 150,16000 Kč
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 5
Unit Price: 150,16000 Kč
Alternate Length
HOOK-UP STRND 20AWG 300V GRN 50'
In-Stock: 8
Unit Price: 266,53000 Kč
HOOK-UP STRND 20AWG GREEN
In-Stock: 3495
Unit Price: 15,64000 Kč
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 0
Unit Price: 449,23000 Kč