
1569-20-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | CN545A-500-ND |
Manufacturer | |
Manufacturer Product Number | 1569-20-1-0500-008-1-TS |
Description | HOOK-UP STRND 20AWG ORN 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Orange 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 921,65000 Kč | 1 921,65 Kč |
| 2 | 1 828,72000 Kč | 3 657,44 Kč |
| 3 | 1 776,27000 Kč | 5 328,81 Kč |
| 5 | 1 711,87000 Kč | 8 559,35 Kč |
| 7 | 1 670,55857 Kč | 11 693,91 Kč |
| 10 | 1 627,67000 Kč | 16 276,70 Kč |
| 25 | 1 521,57840 Kč | 38 039,46 Kč |
| 50 | 1 445,06980 Kč | 72 253,49 Kč |
| 100 | 1 371,62010 Kč | 137 162,01 Kč |
| Unit Price without VAT: | 1 921,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 325,19650 Kč |









