20 AWG Hook-Up Wire 21/0.0071" Blue 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-20-1-0500-005-1-TS

DigiKey Part Number
CN542L-100-ND
Manufacturer
Manufacturer Product Number
1569-20-1-0500-005-1-TS
Description
HOOK-UP STRND 20AWG BLU 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1452,30000 Kč452,30 Kč
2430,77500 Kč861,55 Kč
Manufacturers Standard Package
Unit Price without VAT:452,30000 Kč
Unit Price with VAT:547,28300 Kč
Alternate Color
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 0
Unit Price: 435,08000 Kč
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 0
Unit Price: 435,08000 Kč
HOOK-UP STRND 20AWG YEL 100'
In-Stock: 10
Unit Price: 452,30000 Kč
HOOK-UP STRND 20AWG RED 100'
In-Stock: 0
Unit Price: 435,08000 Kč
HOOK-UP STRND 20AWG BRN 100'
In-Stock: 17
Unit Price: 435,08000 Kč
Alternate Length
HOOK-UP STRND 20AWG BLU 500'
In-Stock: 6
Unit Price: 1 949,03000 Kč
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 0
Unit Price: 258,07000 Kč
HOOK-UP STRND 20AWG BLU FOOT
In-Stock: 500
Unit Price: 14,70000 Kč
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 5
Unit Price: 151,19000 Kč