20 AWG Hook-Up Wire 21/0.0071" White 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-20-1-0500-002-1-TS

DigiKey Part Number
CN539W-100-ND
Manufacturer
Manufacturer Product Number
1569-20-1-0500-002-1-TS
Description
HOOK-UP STRND 20AWG WHT 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.071" (1.80mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 1569
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1449,23000 Kč449,23 Kč
Manufacturers Standard Package
Unit Price without VAT:449,23000 Kč
Unit Price with VAT:543,56830 Kč
Alternate Color
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 0
Unit Price: 449,23000 Kč
HOOK-UP STRND 20AWG YEL 100'
In-Stock: 10
Unit Price: 449,23000 Kč
HOOK-UP STRND 20AWG RED 100'
In-Stock: 0
Unit Price: 449,23000 Kč
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 1
Unit Price: 449,23000 Kč
HOOK-UP STRND 20AWG BRN 100'
In-Stock: 16
Unit Price: 449,23000 Kč
Alternate Length
HOOK-UP STRND 20AWG WHT FOOT
In-Stock: 498
Unit Price: 15,64000 Kč
HOOK-UP STRND 20AWG 300V WHT 25'
In-Stock: 8
Unit Price: 150,16000 Kč
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 34
Unit Price: 2 045,72000 Kč
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 1
Unit Price: 266,53000 Kč