
1569-20-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-1569-20-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1569-20-1-0500-002-1-TS |
Description | HOOK-UP STRND 20AWG WHT FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" White 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 21/0.0071" | Ratings UL Style 1569 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.071" (1.80mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 5 | 13,97400 Kč | 69,87 Kč |
| 10 | 13,32700 Kč | 133,27 Kč |
| 25 | 12,49680 Kč | 312,42 Kč |
| 50 | 11,90020 Kč | 595,01 Kč |
| 100 | 11,32870 Kč | 1 132,87 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |





