16 AWG Hook-Up Wire 26/0.0100" Blue 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-16-1-0500-005-1-TS

DigiKey Part Number
CN646L-500-ND
Manufacturer
Manufacturer Product Number
1569-16-1-0500-005-1-TS
Description
HOOK-UP STRND 16AWG BLU 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Blue 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 490,08000 Kč3 490,08 Kč
23 320,52000 Kč6 641,04 Kč
33 224,52333 Kč9 673,57 Kč
53 106,90600 Kč15 534,53 Kč
73 031,36143 Kč21 219,53 Kč
102 952,94900 Kč29 529,49 Kč
Manufacturers Standard Package
Unit Price without VAT:3 490,08000 Kč
Unit Price with VAT:4 222,99680 Kč
Alternate Color
HOOK-UP STRND 16AWG BLK 500'
In-Stock: 28
Unit Price: 3 490,08000 Kč
HOOK-UP STRND 16AWG WHITE
In-Stock: 9000
Unit Price: 20,16000 Kč
HOOK-UP STRND 16AWG YEL 500'
In-Stock: 5
Unit Price: 3 490,08000 Kč
HOOK-UP STRND 16AWG RED 500'
In-Stock: 21
Unit Price: 3 497,22000 Kč
HOOK-UP STRND 16AWG BRN 500'
In-Stock: 0
Unit Price: 2 886,35875 Kč
Alternate Length
HOOK-UP STRND 16AWG 300V BLU 50'
In-Stock: 4
Unit Price: 387,41000 Kč
HOOK-UP STRND 16AWG BLU 250'
In-Stock: 0
Unit Price: 1 545,45000 Kč
HOOK-UP STRND 16AWG BLU 100'
In-Stock: 9
Unit Price: 681,39000 Kč
HOOK-UP STRND 16AWG 300V BLU 25'
In-Stock: 7
Unit Price: 213,13000 Kč
HOOK-UP STRND 16AWG BLU FOOT
In-Stock: 500
Unit Price: 21,00000 Kč