16 AWG Hook-Up Wire 26/0.0100" White 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-16-1-0500-002-1-TS

DigiKey Part Number
CN643W-500-ND
1175-1569-16-1-0500-002-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1569-16-1-0500-002-1-TS
Description
HOOK-UP STRND 16AWG WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire 26/0.0100" White 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
518,10000 Kč90,50 Kč
1017,23900 Kč172,39 Kč
2516,16840 Kč404,21 Kč
5015,39580 Kč769,79 Kč
10014,65450 Kč1 465,45 Kč
Spool
QuantityUnit PriceExt Price
5006,79286 Kč3 396,43 Kč
1 0006,46129 Kč6 461,29 Kč
1 5006,27364 Kč9 410,46 Kč
2 5006,04373 Kč15 109,33 Kč
3 5005,89606 Kč20 636,21 Kč
5 0005,74274 Kč28 713,70 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč
Alternate Color
HOOK-UP STRND 16AWG BLK 500'
In-Stock: 28
Unit Price: 3 490,08000 Kč
HOOK-UP STRND 16AWG YEL 500'
In-Stock: 5
Unit Price: 3 490,08000 Kč
HOOK-UP STRND 16AWG RED 500'
In-Stock: 21
Unit Price: 3 497,22000 Kč
HOOK-UP STRND 16AWG BLU 500'
In-Stock: 23
Unit Price: 3 490,08000 Kč
HOOK-UP STRND 16AWG BRN 500'
In-Stock: 0
Unit Price: 2 886,35875 Kč
Alternate Length
HOOK-UP STRND 16AWG WHT 250'
In-Stock: 0
Unit Price: 1 733,80000 Kč
HOOK-UP STRND 16AWG 300V WHT 25'
In-Stock: 16
Unit Price: 204,94000 Kč
HOOK-UP STRND 16AWG WHT 100'
In-Stock: 6
Unit Price: 765,17000 Kč
HOOK-UP STRND 16AWG 300V WHT 50'
In-Stock: 3
Unit Price: 372,50000 Kč