16 AWG Hook-Up Wire 26/0.0100" White 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-16-1-0500-002-1-TS

DigiKey Part Number
CN643W-100-ND
Manufacturer
Manufacturer Product Number
1569-16-1-0500-002-1-TS
Description
HOOK-UP STRND 16AWG WHT 100'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1765,17000 Kč765,17 Kč
3716,10333 Kč2 148,31 Kč
5683,35800 Kč3 416,79 Kč
10650,62300 Kč6 506,23 Kč
25609,69800 Kč15 242,45 Kč
50576,96620 Kč28 848,31 Kč
100552,41330 Kč55 241,33 Kč
Manufacturers Standard Package
Unit Price without VAT:765,17000 Kč
Unit Price with VAT:925,85570 Kč
Alternate Color
HOOK-UP STRND 16AWG BLK 100'
In-Stock: 0
Unit Price: 655,14000 Kč
HOOK-UP STRND 16AWG YEL 100'
In-Stock: 9
Unit Price: 681,39000 Kč
HOOK-UP STRND 16AWG RED 100'
In-Stock: 3
Unit Price: 681,39000 Kč
HOOK-UP STRND 16AWG BLU 100'
In-Stock: 9
Unit Price: 681,39000 Kč
HOOK-UP STRND 16AWG BRN 100'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 16AWG WHT 250'
In-Stock: 0
Unit Price: 1 733,80000 Kč
HOOK-UP STRND 16AWG WHITE
In-Stock: 9000
Unit Price: 20,16000 Kč
HOOK-UP STRND 16AWG 300V WHT 25'
In-Stock: 16
Unit Price: 204,94000 Kč
HOOK-UP STRND 16AWG 300V WHT 50'
In-Stock: 3
Unit Price: 372,50000 Kč