16 AWG Hook-Up Wire 26/0.0100" Black 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-16-1-0500-001-1-TS

DigiKey Part Number
CN642B-100-ND
Manufacturer
Manufacturer Product Number
1569-16-1-0500-001-1-TS
Description
HOOK-UP STRND 16AWG BLK 100'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1655,14000 Kč655,14 Kč
2623,85000 Kč1 247,70 Kč
3606,14333 Kč1 818,43 Kč
5584,41600 Kč2 922,08 Kč
Manufacturers Standard Package
Unit Price without VAT:655,14000 Kč
Unit Price with VAT:792,71940 Kč
Alternate Color
HOOK-UP STRND 16AWG WHT 100'
In-Stock: 6
Unit Price: 765,17000 Kč
HOOK-UP STRND 16AWG YEL 100'
In-Stock: 9
Unit Price: 681,39000 Kč
HOOK-UP STRND 16AWG RED 100'
In-Stock: 3
Unit Price: 681,39000 Kč
HOOK-UP STRND 16AWG BLU 100'
In-Stock: 9
Unit Price: 681,39000 Kč
HOOK-UP STRND 16AWG BRN 100'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 16AWG BLK 500'
In-Stock: 28
Unit Price: 3 490,08000 Kč
HOOK-UP STRND 16AWG 300V BLK 25'
In-Stock: 44
Unit Price: 213,13000 Kč
HOOK-UP STRND 16AWG BLK 250'
In-Stock: 0
Unit Price: 1 733,80000 Kč
HOOK-UP STRND 16AWG 300V BLK 50'
In-Stock: 0
Unit Price: 372,50000 Kč
HOOK-UP STRND 16AWG BLK FOOT
In-Stock: 500
Unit Price: 21,00000 Kč