
1569-16-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | CN642B-500-ND |
Manufacturer | |
Manufacturer Product Number | 1569-16-1-0500-001-1-TS |
Description | HOOK-UP STRND 16AWG BLK 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Black 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.095" (2.41mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 490,08000 Kč | 3 490,08 Kč |
| 2 | 3 320,52000 Kč | 6 641,04 Kč |
| 3 | 3 224,52333 Kč | 9 673,57 Kč |
| 5 | 3 106,90600 Kč | 15 534,53 Kč |
| 7 | 3 031,36143 Kč | 21 219,53 Kč |
| 10 | 2 952,94900 Kč | 29 529,49 Kč |
| Unit Price without VAT: | 3 490,08000 Kč |
|---|---|
| Unit Price with VAT: | 4 222,99680 Kč |











