16 AWG Hook-Up Wire 26/0.0100" Blue 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-16-1-0500-005-1-TS

DigiKey Part Number
CN646L-50-ND
Manufacturer
Manufacturer Product Number
1569-16-1-0500-005-1-TS
Description
HOOK-UP STRND 16AWG 300V BLU 50'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Blue 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1387,41000 Kč387,41 Kč
2368,93500 Kč737,87 Kč
3358,50667 Kč1 075,52 Kč
Manufacturers Standard Package
Unit Price without VAT:387,41000 Kč
Unit Price with VAT:468,76610 Kč
Alternate Color
HOOK-UP STRND 16AWG 300V BLK 50'
In-Stock: 0
Unit Price: 372,50000 Kč
HOOK-UP STRND 16AWG 300V WHT 50'
In-Stock: 3
Unit Price: 372,50000 Kč
HOOK-UP STRND 16AWG 300V YEL 50'
In-Stock: 3
Unit Price: 387,41000 Kč
HOOK-UP STRND 16AWG 300V RED 50'
In-Stock: 2
Unit Price: 387,41000 Kč
HOOK-UP STRND 16AWG BRN 50'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 16AWG BLU 250'
In-Stock: 0
Unit Price: 1 545,45000 Kč
HOOK-UP STRND 16AWG BLU 100'
In-Stock: 9
Unit Price: 681,39000 Kč
HOOK-UP STRND 16AWG 300V BLU 25'
In-Stock: 7
Unit Price: 213,13000 Kč
HOOK-UP STRND 16AWG BLU FOOT
In-Stock: 500
Unit Price: 21,00000 Kč
HOOK-UP STRND 16AWG BLU 500'
In-Stock: 23
Unit Price: 3 490,08000 Kč