New Product
Image for 1569-16-1-0500-005-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-16-1-0500-005-1-TS

DigiKey Part Number
1175-1569-16-1-0500-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1569-16-1-0500-005-1-TS
Description
HOOK-UP STRND 16AWG BLU FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Blue 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
1175-1569-16-1-0500-005-1-TS-DS-ND
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
518,81400 Kč94,07 Kč
1017,93200 Kč179,32 Kč
2516,81520 Kč420,38 Kč
5016,00880 Kč800,44 Kč
10015,24240 Kč1 524,24 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč
Alternate Length
HOOK-UP STRND 16AWG 300V BLU 50'
In-Stock: 4
Unit Price: 387,41000 Kč
HOOK-UP STRND 16AWG BLU 250'
In-Stock: 0
Unit Price: 1 545,45000 Kč
HOOK-UP STRND 16AWG BLU 100'
In-Stock: 9
Unit Price: 681,39000 Kč
HOOK-UP STRND 16AWG 300V BLU 25'
In-Stock: 7
Unit Price: 213,13000 Kč
HOOK-UP STRND 16AWG BLU 500'
In-Stock: 23
Unit Price: 3 490,08000 Kč