
1430-26-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | CN476A-500-ND 1175-1430-26-1-0500-008-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1430-26-1-0500-008-1-TS |
Description | HOOK-UP STRND 26AWG ORANGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 26 AWG Hook-Up Wire 7/0.0063" Orange 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 5 | 12,13600 Kč | 60,68 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 25 | 10,86000 Kč | 271,50 Kč |
| 50 | 10,34360 Kč | 517,18 Kč |
| 100 | 9,84810 Kč | 984,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,15222 Kč | 1 576,11 Kč |
| 1 000 | 2,99977 Kč | 2 999,77 Kč |
| 1 500 | 2,91340 Kč | 4 370,10 Kč |
| 2 500 | 2,80768 Kč | 7 019,20 Kč |
| 3 500 | 2,73976 Kč | 9 589,16 Kč |
| 5 000 | 2,66927 Kč | 13 346,35 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |










