26 AWG Hook-Up Wire 7/0.0063" Orange 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-26-1-0500-008-1-TS

DigiKey Part Number
CN476A-50-ND
Manufacturer
Manufacturer Product Number
1430-26-1-0500-008-1-TS
Description
HOOK-UP STRND 26AWG 300V ORN 50'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Orange 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1209,14000 Kč209,14 Kč
2199,06000 Kč398,12 Kč
5186,00000 Kč930,00 Kč
10176,92900 Kč1 769,29 Kč
20168,89750 Kč3 377,95 Kč
50157,83780 Kč7 891,89 Kč
100150,80130 Kč15 080,13 Kč
200142,75805 Kč28 551,61 Kč
500133,71064 Kč66 855,32 Kč
Manufacturers Standard Package
Unit Price without VAT:209,14000 Kč
Unit Price with VAT:253,05940 Kč
Alternate Color
HOOK-UP STRND 26AWG 300V BLK 50'
In-Stock: 7
Unit Price: 201,37000 Kč
HOOK-UP STRND 26AWG 300V WHT 50'
In-Stock: 0
Unit Price: 193,60000 Kč
HOOK-UP STRND 26AWG 300V YEL 50'
In-Stock: 14
Unit Price: 193,60000 Kč
HOOK-UP STRND 26AWG 300V RED 50'
In-Stock: 0
Unit Price: 209,14000 Kč
HOOK-UP STRND 26AWG 300V BLU 50'
In-Stock: 2
Unit Price: 209,14000 Kč
Alternate Length
HOOK-UP STRND 26AWG 300V ORN 25'
In-Stock: 12
Unit Price: 119,06000 Kč
HOOK-UP STRND 26AWG ORANGE
In-Stock: 1000
Unit Price: 13,65000 Kč
HOOK-UP STRND 26AWG ORN 100'
In-Stock: 7
Unit Price: 336,39000 Kč