26 AWG Hook-Up Wire 7/0.0063" Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-26-1-0500-008-1-TS

DigiKey Part Number
CN476A-100-ND
Manufacturer
Manufacturer Product Number
1430-26-1-0500-008-1-TS
Description
HOOK-UP STRND 26AWG ORN 100'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1336,39000 Kč336,39 Kč
3314,41000 Kč943,23 Kč
5299,09600 Kč1 495,48 Kč
10285,48900 Kč2 854,89 Kč
25266,80040 Kč6 670,01 Kč
50254,90320 Kč12 745,16 Kč
100241,30900 Kč24 130,90 Kč
500220,91744 Kč110 458,72 Kč
Manufacturers Standard Package
Unit Price without VAT:336,39000 Kč
Unit Price with VAT:407,03190 Kč
Alternate Color
HOOK-UP STRND 26AWG BLK 100'
In-Stock: 0
Unit Price: 323,16000 Kč
HOOK-UP STRND 26AWG WHT 100'
In-Stock: 0
Unit Price: 336,39000 Kč
HOOK-UP STRND 26AWG YEL 100'
In-Stock: 10
Unit Price: 310,77000 Kč
HOOK-UP STRND 26AWG RED 100'
In-Stock: 0
Unit Price: 310,77000 Kč
HOOK-UP STRND 26AWG BLU 100'
In-Stock: 2
Unit Price: 310,77000 Kč
Alternate Length
HOOK-UP STRND 26AWG 300V ORN 25'
In-Stock: 12
Unit Price: 119,06000 Kč
HOOK-UP STRND 26AWG 300V ORN 50'
In-Stock: 8
Unit Price: 209,14000 Kč
HOOK-UP STRND 26AWG ORANGE
In-Stock: 1000
Unit Price: 13,65000 Kč