
1430-24-1-0500-006-1-TS | |
|---|---|
DigiKey Part Number | CN484N-500-ND |
Manufacturer | |
Manufacturer Product Number | 1430-24-1-0500-006-1-TS |
Description | HOOK-UP STRND 24AWG BRN 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" Brown 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.055" (1.40mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 934,34000 Kč | 1 934,34 Kč |
| 2 | 1 840,89500 Kč | 3 681,79 Kč |
| 3 | 1 788,05000 Kč | 5 364,15 Kč |
| 5 | 1 723,26400 Kč | 8 616,32 Kč |
| 7 | 1 681,67000 Kč | 11 771,69 Kč |
| 10 | 1 638,51600 Kč | 16 385,16 Kč |
| Unit Price without VAT: | 1 934,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 340,55140 Kč |










