24 AWG Hook-Up Wire 11/0.0063" White 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-24-1-0500-002-1-TS

DigiKey Part Number
CN480W-500-ND
1175-1430-24-1-0500-002-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1430-24-1-0500-002-1-TS
Description
HOOK-UP STRND 24AWG WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 24 AWG Hook-Up Wire 11/0.0063" White 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
513,14400 Kč65,72 Kč
1012,51500 Kč125,15 Kč
2511,74200 Kč293,55 Kč
5011,18360 Kč559,18 Kč
10010,64810 Kč1 064,81 Kč
Spool
QuantityUnit PriceExt Price
5003,76536 Kč1 882,68 Kč
1 0003,58289 Kč3 582,89 Kč
1 5003,47951 Kč5 219,26 Kč
2 5003,35288 Kč8 382,20 Kč
3 5003,27161 Kč11 450,64 Kč
5 0003,18724 Kč15 936,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK
In-Stock: 9845
Unit Price: 15,33000 Kč
HOOK-UP STRND 24AWG YELLOW
In-Stock: 6500
Unit Price: 15,33000 Kč
HOOK-UP STRND 24AWG RED
In-Stock: 12140
Unit Price: 15,33000 Kč
HOOK-UP STRND 24AWG BLUE
In-Stock: 4500
Unit Price: 14,70000 Kč
HOOK-UP STRND 24AWG BRN 500'
In-Stock: 9
Unit Price: 1 934,34000 Kč
Alternate Length
HOOK-UP STRND 24AWG 300V WHT 25'
In-Stock: 18
Unit Price: 127,67000 Kč
HOOK-UP STRND 24AWG 300V WHT 50'
In-Stock: 0
Unit Price: 221,53000 Kč
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 3
Unit Price: 337,65000 Kč