
1430-24-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | CN482R-500-ND 1175-1430-24-1-0500-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1430-24-1-0500-004-1-TS |
Description | HOOK-UP STRND 24AWG RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 24 AWG Hook-Up Wire 11/0.0063" Red 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.055" (1.40mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 5 | 13,64800 Kč | 68,24 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 25 | 12,21240 Kč | 305,31 Kč |
| 50 | 11,62860 Kč | 581,43 Kč |
| 100 | 11,07220 Kč | 1 107,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,76536 Kč | 1 882,68 Kč |
| 1 000 | 3,58289 Kč | 3 582,89 Kč |
| 1 500 | 3,47951 Kč | 5 219,26 Kč |
| 2 500 | 3,35288 Kč | 8 382,20 Kč |
| 3 500 | 3,27161 Kč | 11 450,64 Kč |
| 5 000 | 3,18724 Kč | 15 936,20 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |











