24 AWG Hook-Up Wire 11/0.0063" Brown 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-24-1-0500-006-1-TS

DigiKey Part Number
CN484N-25-ND
Manufacturer
Manufacturer Product Number
1430-24-1-0500-006-1-TS
Description
HOOK-UP STRND 24AWG 300V BRN 25'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Brown 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1127,67000 Kč127,67 Kč
2121,16000 Kč242,32 Kč
4115,80500 Kč463,22 Kč
10108,09800 Kč1 080,98 Kč
20103,35200 Kč2 067,04 Kč
4098,00825 Kč3 920,33 Kč
10092,06780 Kč9 206,78 Kč
20087,31705 Kč17 463,41 Kč
40083,15890 Kč33 263,56 Kč
Manufacturers Standard Package
Unit Price without VAT:127,67000 Kč
Unit Price with VAT:154,48070 Kč
Alternate Length
HOOK-UP STRND 24AWG BRN FOOT
In-Stock: 500
Unit Price: 15,33000 Kč
HOOK-UP STRND 24AWG 300V BRN 50'
In-Stock: 31
Unit Price: 207,67000 Kč
HOOK-UP STRND 24AWG BRN 500'
In-Stock: 9
Unit Price: 1 934,34000 Kč
HOOK-UP STRND 24AWG BRN 100'
In-Stock: 9
Unit Price: 337,65000 Kč