New Product
Image for 1430-24-1-0500-006-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-24-1-0500-006-1-TS

DigiKey Part Number
1175-1430-24-1-0500-006-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1430-24-1-0500-006-1-TS
Description
HOOK-UP STRND 24AWG BRN FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Brown 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
1175-1430-24-1-0500-006-1-TS-DS-ND
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
513,64800 Kč68,24 Kč
1013,01900 Kč130,19 Kč
2512,21240 Kč305,31 Kč
5011,62860 Kč581,43 Kč
10011,07220 Kč1 107,22 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč
Alternate Length
HOOK-UP STRND 24AWG 300V BRN 25'
In-Stock: 15
Unit Price: 127,67000 Kč
HOOK-UP STRND 24AWG 300V BRN 50'
In-Stock: 31
Unit Price: 207,67000 Kč
HOOK-UP STRND 24AWG BRN 500'
In-Stock: 9
Unit Price: 1 934,34000 Kč
HOOK-UP STRND 24AWG BRN 100'
In-Stock: 9
Unit Price: 337,65000 Kč