20 AWG Hook-Up Wire 21/0.0071" Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-20-1-0500-004-1-TS

DigiKey Part Number
CN502R-100-ND
Manufacturer
Manufacturer Product Number
1430-20-1-0500-004-1-TS
Description
HOOK-UP STRND 20AWG RED 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1470,57000 Kč470,57 Kč
Manufacturers Standard Package
Unit Price without VAT:470,57000 Kč
Unit Price with VAT:569,38970 Kč
Alternate Color
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 11
Unit Price: 513,61000 Kč
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 2
Unit Price: 513,61000 Kč
HOOK-UP STRND 20AWG YEL 100'
In-Stock: 3
Unit Price: 513,61000 Kč
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 9
Unit Price: 470,57000 Kč
HOOK-UP STRND 20AWG BRN 100'
In-Stock: 8
Unit Price: 513,61000 Kč
Alternate Length
HOOK-UP STRND 20AWG 300V RED 50'
In-Stock: 4
Unit Price: 277,80000 Kč
HOOK-UP STRND 20AWG RED
In-Stock: 3995
Unit Price: 17,64000 Kč
HOOK-UP STRND 20AWG 300V RED 25'
In-Stock: 7
Unit Price: 156,02000 Kč