20 AWG Hook-Up Wire 21/0.0071" Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-20-1-0500-003-1-TS

DigiKey Part Number
CN501Y-100-ND
Manufacturer
Manufacturer Product Number
1430-20-1-0500-003-1-TS
Description
HOOK-UP STRND 20AWG YEL 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.071" (1.80mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 1430
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1510,13000 Kč510,13 Kč
3476,20000 Kč1 428,60 Kč
5455,27600 Kč2 276,38 Kč
10431,73000 Kč4 317,30 Kč
25405,55600 Kč10 138,90 Kč
50384,62540 Kč19 231,27 Kč
100366,31020 Kč36 631,02 Kč
500340,14570 Kč170 072,85 Kč
Manufacturers Standard Package
Unit Price without VAT:510,13000 Kč
Unit Price with VAT:617,25730 Kč
Alternate Color
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 11
Unit Price: 510,13000 Kč
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 2
Unit Price: 510,13000 Kč
HOOK-UP STRND 20AWG RED 100'
In-Stock: 1
Unit Price: 467,37000 Kč
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 9
Unit Price: 467,37000 Kč
HOOK-UP STRND 20AWG BRN 100'
In-Stock: 8
Unit Price: 510,13000 Kč
Alternate Length
HOOK-UP STRND 20AWG 300V YEL 25'
In-Stock: 2
Unit Price: 164,13000 Kč
HOOK-UP STRND 20AWG YELLOW
In-Stock: 4450
Unit Price: 17,94000 Kč
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 3
Unit Price: 292,60000 Kč