20 AWG Hook-Up Wire 21/0.0071" Yellow 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-20-1-0500-003-1-TS

DigiKey Part Number
CN501Y-25-ND
Manufacturer
Manufacturer Product Number
1430-20-1-0500-003-1-TS
Description
HOOK-UP STRND 20AWG 300V YEL 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Yellow 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.071" (1.80mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 1430
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1164,13000 Kč164,13 Kč
2156,41500 Kč312,83 Kč
4148,59500 Kč594,38 Kč
10139,19000 Kč1 391,90 Kč
20132,15100 Kč2 643,02 Kč
40125,89950 Kč5 035,98 Kč
100118,07760 Kč11 807,76 Kč
200112,60405 Kč22 520,81 Kč
400107,13053 Kč42 852,21 Kč
Manufacturers Standard Package
Unit Price without VAT:164,13000 Kč
Unit Price with VAT:198,59730 Kč
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 25'
In-Stock: 4
Unit Price: 154,96000 Kč
HOOK-UP STRND 20AWG 300V WHT 25'
In-Stock: 1
Unit Price: 154,96000 Kč
HOOK-UP STRND 20AWG 300V RED 25'
In-Stock: 7
Unit Price: 154,96000 Kč
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 11
Unit Price: 154,96000 Kč
HOOK-UP STRND 20AWG 300V BRN 25'
In-Stock: 14
Unit Price: 154,96000 Kč
Alternate Length
HOOK-UP STRND 20AWG YELLOW
In-Stock: 4450
Unit Price: 17,94000 Kč
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 3
Unit Price: 292,60000 Kč
HOOK-UP STRND 20AWG YEL 100'
In-Stock: 3
Unit Price: 510,13000 Kč