20 AWG Hook-Up Wire 21/0.0071" Red 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-20-1-0500-004-1-TS

DigiKey Part Number
CN502R-50-ND
Manufacturer
Manufacturer Product Number
1430-20-1-0500-004-1-TS
Description
HOOK-UP STRND 20AWG 300V RED 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Red 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.071" (1.80mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 1430
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1275,92000 Kč275,92 Kč
2262,78000 Kč525,56 Kč
3255,41000 Kč766,23 Kč
Manufacturers Standard Package
Unit Price without VAT:275,92000 Kč
Unit Price with VAT:333,86320 Kč
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 6
Unit Price: 275,92000 Kč
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 5
Unit Price: 275,92000 Kč
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 3
Unit Price: 292,60000 Kč
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 4
Unit Price: 275,92000 Kč
HOOK-UP STRND 20AWG 300V BRN 50'
In-Stock: 2
Unit Price: 292,60000 Kč
Alternate Length
HOOK-UP STRND 20AWG RED 100'
In-Stock: 1
Unit Price: 467,37000 Kč
HOOK-UP STRND 20AWG RED
In-Stock: 3895
Unit Price: 17,94000 Kč
HOOK-UP STRND 20AWG 300V RED 25'
In-Stock: 7
Unit Price: 154,96000 Kč