20 AWG Hook-Up Wire 21/0.0071" Brown 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-20-1-0500-006-1-TS

DigiKey Part Number
CN504N-50-ND
Manufacturer
Manufacturer Product Number
1430-20-1-0500-006-1-TS
Description
HOOK-UP STRND 20AWG 300V BRN 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Brown 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.071" (1.80mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 1430
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1292,60000 Kč292,60 Kč
2277,90000 Kč555,80 Kč
5260,40200 Kč1 302,01 Kč
10247,22100 Kč2 472,21 Kč
20235,52100 Kč4 710,42 Kč
50220,88900 Kč11 044,45 Kč
100210,64890 Kč21 064,89 Kč
200200,41095 Kč40 082,19 Kč
500190,17088 Kč95 085,44 Kč
Manufacturers Standard Package
Unit Price without VAT:292,60000 Kč
Unit Price with VAT:354,04600 Kč
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 6
Unit Price: 275,92000 Kč
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 5
Unit Price: 275,92000 Kč
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 3
Unit Price: 292,60000 Kč
HOOK-UP STRND 20AWG 300V RED 50'
In-Stock: 4
Unit Price: 275,92000 Kč
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 4
Unit Price: 275,92000 Kč
Alternate Length
HOOK-UP STRND 20AWG BRN 100'
In-Stock: 8
Unit Price: 510,13000 Kč
HOOK-UP STRND 20AWG BROWN
In-Stock: 375
Unit Price: 18,98000 Kč
HOOK-UP STRND 20AWG 300V BRN 25'
In-Stock: 14
Unit Price: 154,96000 Kč