
1332-26-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-26-1-0500-002-1-TS-ND 1175-1332-26-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-26-1-0500-002-1-TS |
Description | WIRE |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" White 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Obsolete | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0063" | Ratings UL Style 1332 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1332-26-1-0500-002-1-S | CNC Tech | 2 | 1175-1332-26-1-0500-002-1-S-ND | 2 237,59000 Kč | MFR Recommended |
| 1332-26-1-0500-002-1-S | CNC Tech | 672 | 1175-1332-26-1-0500-002-1-S-DS-ND | 16,27000 Kč | MFR Recommended |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 5 | 14,22400 Kč | 71,12 Kč |
| 10 | 13,55600 Kč | 135,56 Kč |
| 25 | 12,71360 Kč | 317,84 Kč |
| 50 | 12,10880 Kč | 605,44 Kč |
| 100 | 11,52680 Kč | 1 152,68 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 3,66806 Kč | 1 834,03 Kč |
| 1 000 | 3,48996 Kč | 3 489,96 Kč |
| 1 500 | 3,38943 Kč | 5 084,14 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |










