
1332-26-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-26-1-0500-005-1-TS-ND 1175-1332-26-1-0500-005-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-26-1-0500-005-1-TS |
Description | HOOK-UP STRND 26AWG BLU FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Blue 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0063" | Ratings UL Style 1332 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1332-26-1-0500-005-1-S | CNC Tech | 337 | 1175-1332-26-1-0500-005-1-S-DS-ND | 16,27000 Kč | MFR Recommended |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 5 | 15,51600 Kč | 77,58 Kč |
| 10 | 14,76600 Kč | 147,66 Kč |
| 25 | 13,85640 Kč | 346,41 Kč |
| 50 | 13,19320 Kč | 659,66 Kč |
| 100 | 12,55920 Kč | 1 255,92 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 3,17670 Kč | 1 588,35 Kč |
| 1 000 | 3,02300 Kč | 3 023,00 Kč |
| 1 500 | 2,93590 Kč | 4 403,85 Kč |
| 2 500 | 2,82934 Kč | 7 073,35 Kč |
| 3 500 | 2,76085 Kč | 9 662,98 Kč |
| 5 000 | 2,68982 Kč | 13 449,10 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |






