
1332-26-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-26-1-0500-007-1-TS-ND 1175-1332-26-1-0500-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-26-1-0500-007-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Green 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0063" | Ratings UL Style 1332 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1332-26-1-0500-007-1-S | CNC Tech | 682 | 1175-1332-26-1-0500-007-1-S-DS-ND | 16,27000 Kč | MFR Recommended |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 5 | 15,39200 Kč | 76,96 Kč |
| 10 | 14,66100 Kč | 146,61 Kč |
| 25 | 13,74800 Kč | 343,70 Kč |
| 50 | 13,09300 Kč | 654,65 Kč |
| 100 | 12,46320 Kč | 1 246,32 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 3,09412 Kč | 1 547,06 Kč |
| 1 000 | 2,94438 Kč | 2 944,38 Kč |
| 1 500 | 2,85971 Kč | 4 289,57 Kč |
| 2 500 | 2,75584 Kč | 6 889,60 Kč |
| 3 500 | 2,68923 Kč | 9 412,30 Kč |
| 5 000 | 2,62003 Kč | 13 100,15 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |






