
1332-26-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-26-1-0500-001-1-TS-ND 1175-1332-26-1-0500-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-26-1-0500-001-1-TS |
Description | HOOK-UP STRND 26AWG BLK FEET |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Black 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Obsolete | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0063" | Ratings UL Style 1332 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1332-26-1-0500-001-1-S | CNC Tech | 19 440 | 1175-1332-26-1-0500-001-1-S-ND | 16,27000 Kč | MFR Recommended |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 5 | 14,30600 Kč | 71,53 Kč |
| 10 | 13,63900 Kč | 136,39 Kč |
| 25 | 12,78840 Kč | 319,71 Kč |
| 50 | 12,17540 Kč | 608,77 Kč |
| 100 | 11,59150 Kč | 1 159,15 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |







