
298 SV005 | |
|---|---|
DigiKey Part Number | 298SV005-ND |
Manufacturer | |
Manufacturer Product Number | 298 SV005 |
Description | WIRE BUS BAR 22AWG NONE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Bus Bar Wire Solid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Operating Temperature 0°C ~ 200°C |
Cable Type | Ratings ASTM B-33 |
Wire Gauge | Base Product Number |
Conductor Strand Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 953,44000 Kč | 1 953,44 Kč |
| 2 | 1 858,95500 Kč | 3 717,91 Kč |
| 3 | 1 805,61667 Kč | 5 416,85 Kč |
| 5 | 1 740,23000 Kč | 8 701,15 Kč |
| 7 | 1 698,22857 Kč | 11 887,60 Kč |
| 10 | 1 654,62100 Kč | 16 546,21 Kč |
| Unit Price without VAT: | 1 953,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 363,66240 Kč |









