
H2PTFESG.07NT | |
|---|---|
DigiKey Part Number | 1030-H2PTFESG.07NT-ND |
Manufacturer | |
Manufacturer Product Number | H2PTFESG.07NT |
Description | HEATSHRINK 0.27" X 4' CLEAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.270" (6.86mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -75°C ~ 260°C |
Type | Shrink Temperature 343° |
Shrinkage Ratio | Shelf Life 48 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.270" (6.86mm) | Base Product Number |
Inner Diameter - Recovered 0.158" (4.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 983,76000 Kč | 983,76 Kč |
| 2 | 904,70000 Kč | 1 809,40 Kč |
| 3 | 861,47667 Kč | 2 584,43 Kč |
| 5 | 809,93400 Kč | 4 049,67 Kč |
| 7 | 777,67571 Kč | 5 443,73 Kč |
| 10 | 744,90400 Kč | 7 449,04 Kč |
| Unit Price without VAT: | 983,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 190,34960 Kč |




