Battery Holder (Open) Coin, 24.5mm 1, 2 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 24.5mm 1, 2 Cell PC Pin
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

1025-7

DigiKey Part Number
36-1025-7-ND
Manufacturer
Manufacturer Product Number
1025-7
Description
BATT HOLDER COIN 1/2 CELL PC PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 24.5mm 1, 2 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
1025-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1, 2
Mfr
Battery Series
2430 (2), 2477 (1)
Packaging
Bulk
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
Coin Cell, Holder
Height Above Board
0.403" (10.24mm)
Style
Holder (Open)
Operating Temperature
-50°C ~ 145°C
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 527
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,85000 Kč46,85 Kč
1 00026,56247 Kč26 562,47 Kč
2 50020,28204 Kč50 705,10 Kč
5 00019,17704 Kč95 885,20 Kč
Manufacturers Standard Package
Unit Price without VAT:46,85000 Kč
Unit Price with VAT:56,68850 Kč