22 AWG Bus Bar Wire Solid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

298 SV001

DigiKey Part Number
A298SV-1000-ND
Manufacturer
Manufacturer Product Number
298 SV001
Description
WIRE BUS BAR 22AWG NONE 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Bus Bar Wire Solid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Jacket (Insulation) Thickness
-
Length
1000.0' (304.8m)
Voltage
-
Operating Temperature
0°C ~ 200°C
Jacket Color
-
Ratings
ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 831,40000 Kč10 831,40 Kč
210 297,73500 Kč20 595,47 Kč
39 995,67667 Kč29 987,03 Kč
59 625,31600 Kč48 126,58 Kč
79 387,45571 Kč65 712,19 Kč
109 140,38700 Kč91 403,87 Kč
258 528,82480 Kč213 220,62 Kč
508 509,96440 Kč425 498,22 Kč
Manufacturers Standard Package
Unit Price without VAT:10 831,40000 Kč
Unit Price with VAT:13 105,99400 Kč
Alternate Length
WIRE BUS BAR 22AWG NONE 100'
In-Stock: 210
Unit Price: 1 878,27000 Kč