
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.049" (1.24mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,51000 Kč | 330,51 Kč |
| 2 | 313,92000 Kč | 627,84 Kč |
| 4 | 299,17000 Kč | 1 196,68 Kč |
| 10 | 281,10000 Kč | 2 811,00 Kč |
| 20 | 266,29650 Kč | 5 325,93 Kč |
| 40 | 254,79500 Kč | 10 191,80 Kč |
| 100 | 238,35460 Kč | 23 835,46 Kč |
| 200 | 226,84770 Kč | 45 369,54 Kč |
| 400 | 215,34185 Kč | 86 136,74 Kč |
| Unit Price without VAT: | 330,51000 Kč |
|---|---|
| Unit Price with VAT: | 399,91710 Kč |


















