
55A0132-18-0/5/9 | |
|---|---|
DigiKey Part Number | 844-55A0132-18-0/5/9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55A0132-18-0/5/9 |
Description | CABLE 3COND 18AWG FOOT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 3 (1 Triad Twisted) Conductor Multi-Conductor Cable 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Conductor Strand 19/0.0098" |
Mfr | Conductor Material Copper, Silver Coated |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 600 V |
Part Status Active | Operating Temperature 200°C |
Cable Type | Spool Size 1000.0' (304.8m) |
Number of Conductors 3 (1 Triad Twisted) | Base Product Number |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 5 | 121,03200 Kč | 605,16 Kč |
| 10 | 115,23700 Kč | 1 152,37 Kč |
| 25 | 107,94640 Kč | 2 698,66 Kč |
| 50 | 102,70120 Kč | 5 135,06 Kč |
| 100 | 97,67010 Kč | 9 767,01 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |








