3 (1 Triad Twisted) Conductor Multi-Conductor Cable 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0132-18-0/5/9

DigiKey Part Number
844-55A0132-18-0/5/9-ND
Manufacturer
Manufacturer Product Number
55A0132-18-0/5/9
Description
CABLE 3COND 18AWG
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
3 (1 Triad Twisted) Conductor Multi-Conductor Cable 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
19/0.0098"
Mfr
Conductor Material
Copper, Silver Coated
Series
Jacket (Insulation) Diameter
0.130" (3.30mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
200°C
Number of Conductors
3 (1 Triad Twisted)
Base Product Number
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00061,55270 Kč61 552,70 Kč
Manufacturers Standard Package
Unit Price without VAT:61,55270 Kč
Unit Price with VAT:74,47877 Kč
Alternate Length
CABLE 3COND 18AWG FOOT
In-Stock: 722
Unit Price: 135,44000 Kč